892-048-555-201

Heilind Number:EDA892-048-555-201
Manufacturer:EDAC
Manufacturer Number:892-048-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-555-201

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in sleek black. Designed for reliable performance, it boasts a current rating of 3 A and features a durable UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With two rows and 48 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing make it suitable for various applications, and its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a vital component for seamless board-to-board PCB connections. Elevate your electronic projects with this essential connector.