892-048-555-203

Heilind Number:EDA892-048-555-203
Manufacturer:EDAC
Manufacturer Number:892-048-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-555-203

Detailed Description

Explore seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black finish that complements any setup. With an amperage rating of 3A, it ensures reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior durability and safety. Boasting two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it provides efficient signal transmission across its 48 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity experience with this essential component.