892-048-555-204

Heilind Number:EDA892-048-555-204
Manufacturer:EDAC
Manufacturer Number:892-048-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-555-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is both durable and heat-resistant. With a double-row configuration and 48 positions, it offers ample space for secure board-to-board connections. The contact material, Copper Alloy, ensures reliable transmission of signals, while the tight pitch of .1 inches and row spacing of .2 inches allow for efficient data transfer. Perfect for high-temperature applications, it operates flawlessly in a wide range from -40 to 105 °C. Whether for industrial machinery or telecommunications equipment, this connector is a versatile solution for your connectivity needs.