892-048-555-212

Heilind Number:EDA892-048-555-212
Manufacturer:EDAC
Manufacturer Number:892-048-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-555-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 48-position, double-row layout with a .1-inch pitch, perfect for high-density applications. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and thermal resistance in harsh environments, with an operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a 3A amperage rating and straight mount orientation, this connector is ideal for secure and efficient board-to-board connections. Upgrade your setup with this essential component.