892-048-556-201

Heilind Number:EDA892-048-556-201
Manufacturer:EDAC
Manufacturer Number:892-048-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-556-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and a pitch of .1 inches, it offers a total of 48 positions for seamless board-to-board connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee reliable power transmission at an amperage of 3A. Perfect for various industrial applications, it operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your PCB setup with this essential component, available now.