892-048-556-202

Heilind Number:EDA892-048-556-202
Manufacturer:EDAC
Manufacturer Number:892-048-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-556-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. Its copper alloy contacts ensure reliable power transmission, with a maximum amperage of 3A. Featuring two rows of 48 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance under extreme conditions. Perfect for various applications, it's a must-have for any connectivity project.