892-048-556-208

Heilind Number:EDA892-048-556-208
Manufacturer:EDAC
Manufacturer Number:892-048-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-556-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The copper alloy contacts, arranged in two rows with a pitch of .1 inches and a spacing of .2 inches, provide stable and efficient connectivity. Boasting 48 positions, this straight-mount connector is perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for any high-temp setup. Upgrade your PCB assembly with this essential connector and experience seamless performance like never before.