892-048-556-212

Heilind Number:EDA892-048-556-212
Manufacturer:EDAC
Manufacturer Number:892-048-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-556-212

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust protection. With a current rating of 3A, this connector is ideal for high-power applications. Featuring two rows of 48 copper alloy contacts, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.