892-048-558-101

Heilind Number:EDA892-048-558-101
Manufacturer:EDAC
Manufacturer Number:892-048-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-558-101

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for precision and longevity, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in demanding environments. With a single row configuration and a total of 48 positions, it offers seamless connectivity for your circuitry. The copper alloy contact material guarantees efficient power transmission with a low amperage of 3A. Its right-angle mount orientation and convenient 0.1-inch pitch make it easy to integrate into your design, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in this essential component for optimal board-to-board connections in your electronic projects.