892-048-558-102

Heilind Number:EDA892-048-558-102
Manufacturer:EDAC
Manufacturer Number:892-048-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-558-102

Detailed Description

Introducing our High Temp Card Edge Connector, the essential component for seamless board-to-board connections in electronic systems. Designed for optimum performance in demanding environments, this connector is crafted with a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability under extreme conditions. With a black finish and right-angle mount orientation, it offers both functionality and versatility in assembly. Featuring 48 positions and a single row configuration, it facilitates efficient signal transmission with a pitch of .1 inch and row spacing of .2 inches. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating meets high-power requirements. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for applications where temperature fluctuations are a concern. Trust in its superior quality and performance for seamless connectivity in your PCB projects.