892-048-558-107

Heilind Number:EDA892-048-558-107
Manufacturer:EDAC
Manufacturer Number:892-048-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-558-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity at a maximum amperage of 3 A. Featuring a single row layout with 48 positions and a pitch of .1 inches, this connector offers seamless integration onto your PCB. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it a vital component for any circuit board assembly. Upgrade your connectivity solutions with this black connector, a must-have in the arsenal of any electronics enthusiast or professional.