892-048-558-108

Heilind Number:EDA892-048-558-108
Manufacturer:EDAC
Manufacturer Number:892-048-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-558-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and 48 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable power transmission, while the .1 inch pitch and .2 inch row spacing provide efficient signal transfer. Perfect for space-saving installations, this connector boasts a right-angle mount orientation. Whether you're working in extreme cold or heat, its operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this essential component for your next project in the field of PCB connectors.