892-048-558-201

Heilind Number:EDA892-048-558-201
Manufacturer:EDAC
Manufacturer Number:892-048-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-558-201

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable and efficient transmission. Its right-angle mount orientation and 48 positions make it ideal for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Upgrade your PCB connectivity with this essential component.