892-048-558-203

Heilind Number:EDA892-048-558-203
Manufacturer:EDAC
Manufacturer Number:892-048-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-558-203

Detailed Description

Enhance your high-temperature board-to-board connectivity with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 48 positions, it offers ample connectivity options, while the right-angle mount orientation allows for versatile installation. The copper alloy contacts and .1-inch pitch guarantee high conductivity, perfect for applications requiring a 3A current rating. Operating flawlessly within a wide temperature range, from -40 to 105°C, this connector is a crucial component for your PCB assembly projects. Trust in its quality and precision for seamless data transfer and signal integrity. Elevate your electronic designs with this essential connector, a must-have in any engineer's toolkit.