892-048-559-101

Heilind Number:EDA892-048-559-101
Manufacturer:EDAC
Manufacturer Number:892-048-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-559-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 48 positions, it offers seamless integration for your electronic setups. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient data transfer. Suitable for right-angle mounting, it provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs. Explore our range of products today and elevate your PCB connections with ease.