892-048-559-102

Heilind Number:EDA892-048-559-102
Manufacturer:EDAC
Manufacturer Number:892-048-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inch, it offers seamless integration on your board. The 48 copper alloy contact positions ensure reliable power transmission, supporting an amperage of 3A. Engineered for versatility, its right angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a range of applications. Upgrade your connectivity solutions with this essential component.