892-048-559-103

Heilind Number:EDA892-048-559-103
Manufacturer:EDAC
Manufacturer Number:892-048-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-559-103

Detailed Description

Enhance your high-temp PCB connectivity with our Black Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a single row of 48 positions, ensuring seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance and durability. Each contact is crafted from Copper Alloy, providing optimal conductivity. Its right-angle mount orientation allows for efficient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for industrial and automotive applications. Upgrade your connectivity solutions with this high-quality component.