892-048-559-104

Heilind Number:EDA892-048-559-104
Manufacturer:EDAC
Manufacturer Number:892-048-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-559-104

Detailed Description

Enhance the reliability of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and 48 positions, it offers seamless connectivity for your circuit boards. The Copper Alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it boasts a right-angle mount orientation, making it suitable for a variety of setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-temp performance.