892-048-559-107

Heilind Number:EDA892-048-559-107
Manufacturer:EDAC
Manufacturer Number:892-048-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-559-107

Detailed Description

Ensure reliable connections in high-temperature environments with this High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of Copper Alloy. With a 48-position setup and a 1-row configuration, it offers ample connectivity for your PCB needs. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications where performance and longevity are paramount. Upgrade your setup with this essential component for seamless board-to-board connections.