892-048-559-207

Heilind Number:EDA892-048-559-207
Manufacturer:EDAC
Manufacturer Number:892-048-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-559-207

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3 A, it ensures reliable power transmission. Featuring two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it offers seamless integration onto your PCB. With a total of 48 positions, it provides ample room for complex connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Perfect for high-performance applications, this Card Edge Connector is a must-have for your PCB assembly.