892-048-559-208

Heilind Number:EDA892-048-559-208
Manufacturer:EDAC
Manufacturer Number:892-048-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-559-208

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. With a sleek black finish and a compact design, this connector seamlessly integrates into your system. Boasting a high amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows of 48 positions each, it offers ample connectivity options. The copper alloy contact material and a pitch of .1 inch ensure secure and stable connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless board-to-board PCB connectivity.