892-048-559-212

Heilind Number:EDA892-048-559-212
Manufacturer:EDAC
Manufacturer Number:892-048-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-559-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector offers both style and reliability. Featuring two rows of 48 copper alloy contacts, it ensures seamless data transmission and power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing make for easy and precise installation on your PCB. Its right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Upgrade your setup with this essential component in the PCB connectors category.