892-048-560-201

Heilind Number:EDA892-048-560-201
Manufacturer:EDAC
Manufacturer Number:892-048-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-560-201

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with our advanced Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the double-row configuration with 48 positions allows for versatile connectivity options. The .1-inch pitch and .2-inch row spacing enable seamless integration onto PCBs, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial settings. Upgrade your connectivity solutions today with this essential component.