892-048-560-212

Heilind Number:EDA892-048-560-212
Manufacturer:EDAC
Manufacturer Number:892-048-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-560-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 polyphenylene sulfide housing ensures reliability, while the copper alloy contacts provide efficient power transmission. With a pitch of .1 inches and two rows of 48 positions, this connector offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability is key. Say goodbye to connectivity issues and upgrade to our premium card edge connector for superior performance.