892-049-500-101

Heilind Number:EDA892-049-500-101
Manufacturer:EDAC
Manufacturer Number:892-049-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for reliability, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, ensuring optimal performance. With a single row configuration boasting 49 positions spaced at .1 inches, it offers seamless board-to-board connectivity. The straight mounting orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing consistent functionality even in challenging conditions. Upgrade your setup with this black connector, perfect for demanding industrial and electronic projects.