892-049-500-112

Heilind Number:EDA892-049-500-112
Manufacturer:EDAC
Manufacturer Number:892-049-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-500-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durable and reliable operation. With a single row configuration and 49 positions, it offers seamless integration for your PCB setups. The copper alloy contact material and a pitch of .1 inch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's primed for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.