892-049-520-101

Heilind Number:EDA892-049-520-101
Manufacturer:EDAC
Manufacturer Number:892-049-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-520-101

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, a crucial component for seamless board-to-board communication. Designed for durability and efficiency, this black connector features a single row with 49 contact positions, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees exceptional heat resistance, making it ideal for high-temperature environments. Constructed with copper alloy contacts, it offers optimal conductivity while maintaining structural integrity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Elevate your connectivity solutions with this essential card edge connector.