892-049-520-103

Heilind Number:EDA892-049-520-103
Manufacturer:EDAC
Manufacturer Number:892-049-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-520-103

Detailed Description

Enhance connectivity and performance with our High Temperature Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal thermal resistance in demanding environments. With a single row layout and 49 positions, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and electronic applications. Choose our Card Edge Connector for seamless board-to-board connectivity that meets the highest standards of performance and quality.