892-049-520-104

Heilind Number:EDA892-049-520-104
Manufacturer:EDAC
Manufacturer Number:892-049-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-520-104

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Engineered for top performance in demanding environments, this connector boasts a sleek black design and a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 49 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for applications requiring durability and resilience. Upgrade your setup with this essential component, guaranteed to meet your highest standards.