892-049-520-107

Heilind Number:EDA892-049-520-107
Manufacturer:EDAC
Manufacturer Number:892-049-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-520-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row of 49 copper alloy contact positions with a pitch of .1 inches and row spacing of .2 inches, ensuring reliable connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in extreme temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Upgrade your setup with this essential component for seamless board-to-board connections.