892-049-520-112

Heilind Number:EDA892-049-520-112
Manufacturer:EDAC
Manufacturer Number:892-049-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-520-112

Detailed Description

Introducing our High Temp Card Edge Connector, a must-have for seamless board-to-board PCB connections. This sleek and durable connector boasts a sleek black design, crafted from UL 94V-0 Polyphenylene Sulfide for top-notch heat resistance. With a single row layout featuring 49 positions, it ensures efficient and reliable connectivity with a pitch of .1 inches. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-performance applications. Elevate your PCB setup with this essential component.