892-049-521-103

Heilind Number:EDA892-049-521-103
Manufacturer:EDAC
Manufacturer Number:892-049-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-521-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability. With a single row configuration and 49 positions, it offers seamless integration for your electronic projects. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Trust in our connector to deliver consistent and high-quality performance for your board-to-board PCB connections.