892-049-521-107

Heilind Number:EDA892-049-521-107
Manufacturer:EDAC
Manufacturer Number:892-049-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a single row with 49 positions, perfect for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability even in high-temperature settings ranging from -40 to 105 °C. Each contact is crafted from Copper Alloy, guaranteeing efficient conductivity. Its straight mount orientation facilitates easy installation. Elevate your electronic designs with this essential component, a perfect fit for various applications.