892-049-521-112

Heilind Number:EDA892-049-521-112
Manufacturer:EDAC
Manufacturer Number:892-049-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance in high-temperature environments, this connector ensures reliable power transmission with an amperage rating of 3A. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting functionality. Featuring a single row layout with 49 positions, it offers precise and efficient connection. The contact material, made of Copper Alloy, ensures excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless alignment on your PCB. Suitable for straight mounting orientation, it is versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Trust in our Card Edge Connector for superior performance and durability in your electronic designs.