892-049-523-101

Heilind Number:EDA892-049-523-101
Manufacturer:EDAC
Manufacturer Number:892-049-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a straight mount orientation and a pitch of .1 inch, it offers easy installation and seamless integration into your system. The copper alloy contact material guarantees efficient power transmission, while the 49 positions cater to a wide range of connection needs. Operating flawlessly within a temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade to high-performance connectivity with this essential component.