892-049-523-102

Heilind Number:EDA892-049-523-102
Manufacturer:EDAC
Manufacturer Number:892-049-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-523-102

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The connector features a single row with 49 positions, ideal for seamless board-to-board integration. Crafted with precision, it guarantees reliable conductivity, thanks to its Copper Alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Whether straight or right-angle mounted, this connector ensures a secure fit, even in harsh operating conditions ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.