892-049-523-103

Heilind Number:EDA892-049-523-103
Manufacturer:EDAC
Manufacturer Number:892-049-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-523-103

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for optimum performance, this connector boasts a robust amperage of 3A and features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With one row of 49 copper alloy contacts, it ensures reliable data transmission. The compact .1-inch pitch and .2-inch row spacing offer seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable functionality in diverse environments. Perfect for demanding applications, this connector is a must-have in your electronic assembly arsenal. Elevate your connectivity game with this essential component.