892-049-523-104

Heilind Number:EDA892-049-523-104
Manufacturer:EDAC
Manufacturer Number:892-049-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-523-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliable performance, this connector features a single row design with 49 positions spaced at a .1-inch pitch, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers superior conductivity while withstanding high temperatures ranging from -40 to 105°C. Perfect for demanding applications, its straight mount orientation and compact .2-inch row spacing make installation a breeze. Elevate your connection game with this essential component in the realm of PCB connectors.