892-049-523-107

Heilind Number:EDA892-049-523-107
Manufacturer:EDAC
Manufacturer Number:892-049-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-523-107

Detailed Description

Enhance your PCB connections with our high-temp card edge connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at up to 3A. With a single row layout featuring 49 positions and a pitch of .1 inches, it offers seamless integration for your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component, perfect for board-to-board setups.