892-049-524-101

Heilind Number:EDA892-049-524-101
Manufacturer:EDAC
Manufacturer Number:892-049-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-524-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 49 positions, this connector offers seamless integration for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in extreme environments, it boasts an impressive amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this state-of-the-art Card Edge Connector.