892-049-524-102

Heilind Number:EDA892-049-524-102
Manufacturer:EDAC
Manufacturer Number:892-049-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-524-102

Detailed Description

Elevate your high-temp card edge connectivity with our cutting-edge connector, designed for seamless PCB integration. Crafted from UL 94V-0 Polyphenylene Sulfide, this black connector ensures durability and reliability in extreme conditions. With a single row comprising 49 copper alloy contacts, it guarantees optimal signal transmission at a pitch of .1 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality component for efficient board-to-board connections in your projects.