892-049-524-104

Heilind Number:EDA892-049-524-104
Manufacturer:EDAC
Manufacturer Number:892-049-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-524-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. This single-row connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. Featuring 49 positions with a pitch of .1 inch, it offers seamless integration for your board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient power transmission at an amperage of 3 A. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Upgrade your connectivity game with this essential component.