892-049-540-101

Heilind Number:EDA892-049-540-101
Manufacturer:EDAC
Manufacturer Number:892-049-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-540-101

Detailed Description

Enhance your high-temperature connectivity solutions with our Black Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. With a single row configuration and a total of 49 positions, it offers seamless board-to-board PCB connections. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for industrial applications, it can withstand operating temperatures ranging from -40 to 105°C. Trust in this essential component to elevate the performance of your electronic systems.