892-049-540-102

Heilind Number:EDA892-049-540-102
Manufacturer:EDAC
Manufacturer Number:892-049-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-540-102

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Crafted with precision and quality in mind, this connector is designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. With a pitch of .1 inches and 49 positions, it's perfect for seamless board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or electronic application. Elevate your connectivity game with this essential component.