892-049-540-103

Heilind Number:EDA892-049-540-103
Manufacturer:EDAC
Manufacturer Number:892-049-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-540-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black color and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable conductivity even under high temperatures. With a single row layout and 49 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.