892-049-540-112

Heilind Number:EDA892-049-540-112
Manufacturer:EDAC
Manufacturer Number:892-049-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-540-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 49 positions, ensuring seamless integration into your setup. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts provide efficient power transmission, accommodating an amperage of 3 A. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is a dependable choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of scenarios. Upgrade your connectivity solutions with this essential component.