892-049-541-101

Heilind Number:EDA892-049-541-101
Manufacturer:EDAC
Manufacturer Number:892-049-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 49 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable power transmission, with a low pitch of .1 inch and row spacing of .2 inches for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for industrial applications. Upgrade your connectivity with this essential component, a must-have in any tech enthusiast's toolkit.