892-049-541-102

Heilind Number:EDA892-049-541-102
Manufacturer:EDAC
Manufacturer Number:892-049-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-541-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row design, .1 inch pitch, and .2 inch row spacing, it offers precise connectivity for your 49 positions. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability under extreme conditions. Whether for industrial or commercial applications, trust in this Black connector for efficient and secure board-to-board connections. Elevate your connectivity with this essential component.