892-049-541-103

Heilind Number:EDA892-049-541-103
Manufacturer:EDAC
Manufacturer Number:892-049-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-541-103

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge connector, designed for optimal performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, this black connector ensures reliable conductivity even in extreme conditions. With a single row design and a pitch of .1 inches, it offers seamless integration onto your PCB. Boasting 49 positions and a 3A amperage rating, it provides ample connectivity for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for secure and efficient board-to-board connections in your projects.