892-049-541-107

Heilind Number:EDA892-049-541-107
Manufacturer:EDAC
Manufacturer Number:892-049-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-541-107

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 49 positions, ensuring seamless board-to-board connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability in extreme environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your assembly with this essential component for efficient and secure connections.